+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-5613AUHR-21

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYS-5613AUHR-21
TME Symbol:
FYS-5613AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.1mm
Dimensions
12.4x17.1x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-5613AUHR-21
2373 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 143 pcs - 0.36 USDGross price for quantities from 143 pcs - 0.36 USD
Net price for quantities from 286 pcs - 0.34 USDGross price for quantities from 286 pcs - 0.34 USD
Net price for quantities from 572 pcs - 0.31 USDGross price for quantities from 572 pcs - 0.31 USD
Net price for quantities from 1001 pcs - 0.30 USDGross price for quantities from 1001 pcs - 0.30 USD
Packaging method by the manufacturer:
Tray = 154 pcsBag = 616 pcs