+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYT-3631AUHR-21

Display: LED; 7-segment; 9.2mm; 0.36"; No.char: 3; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYT-3631AUHR-21
TME Symbol:
FYT-3631AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Digit height
0.36"
Number of characters
3
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
10.3mm
Dimensions
22.5x14x7.2mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight2.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYT-3631AUHR-21
1095 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 110 pcs - 0.63 USDGross price for quantities from 110 pcs - 0.63 USD
Net price for quantities from 550 pcs - 0.57 USDGross price for quantities from 550 pcs - 0.57 USD
Net price for quantities from 1100 pcs - 0.55 USDGross price for quantities from 1100 pcs - 0.55 USD