+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYT-5631BUHR-21

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 3; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYT-5631BUHR-21
TME Symbol:
FYT-5631BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
3
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
37.6x19x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight5.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYT-5631BUHR-21
1127 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 48 pcs - 0.73 USDGross price for quantities from 48 pcs - 0.73 USD
Net price for quantities from 144 pcs - 0.64 USDGross price for quantities from 144 pcs - 0.64 USD
Net price for quantities from 768 pcs - 0.62 USDGross price for quantities from 768 pcs - 0.62 USD
Net price for quantities from 1008 pcs - 0.60 USDGross price for quantities from 1008 pcs - 0.60 USD
Packaging method by the manufacturer:
Tray = 42 pcsBag = 168 pcsCardboard = 672 pcs