+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23108

Wire; FZ-LS; 1x1mm2; stranded; Cu; silicone; red-brown; 20kV; 100m


Manufacturer: HELU

Manufacturer part number:
23108
TME Symbol:
FZ-LS1.0/20KV

Specification

Manufacturer
HELU
Type of wire
ignition
Kind of cable
FZ-LS
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
red-brown
Core section
1mm2
Rated voltage
20kV
Cable external diameter
7mm
Package contents
100m
CPR standard
no classification
Shield structure
unshielded
Operating temperature
-60...180°C
Gross weight65.825 g
Certificates
EAN code4060892238635

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
23108
262 in TME stock
Net price for quantities from 1 m - 2.61 USDGross price for quantities from 1 m - 2.61 USD
Net price for quantities from 10 m - 2.38 USDGross price for quantities from 10 m - 2.38 USD
Net price for quantities from 25 m - 2.04 USDGross price for quantities from 25 m - 2.04 USD
Net price for quantities from 50 m - 1.82 USDGross price for quantities from 50 m - 1.82 USD
Net price for quantities from 100 m - 1.59 USDGross price for quantities from 100 m - 1.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m