+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Semiconductor structure | common emitter, transistor/transistor | |
Topology | IGBT x3 | |
Max. off-state voltage | 3.3kV | |
Collector current | 2kA | |
Case | AG-IHVB190-3 | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 4kA | |
Technology | TRENCHSTOP™ | |
Mechanical mounting | screw |