+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FZ3600R17HE4HOSA2

Module: IGBT; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ3600R17HE4HOSA2
TME Symbol:
FZ3600R17HE4HOSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Gate-emitter voltage
±20V
Pulsed collector current
7.2kA
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ3600R17HE4HOSA2
0 in TME stock
Net price for quantities from 1 pcs - 1 753.30 USDGross price for quantities from 1 pcs - 1 753.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.