+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Semiconductor structure | single transistor | |
Max. off-state voltage | 1.2kV | |
Collector current | 400A | |
Case | AG-62MM | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 800A | |
Power dissipation | 2.5kW | |
Mechanical mounting | screw |