+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FZ600R65KE3NOSA1

Module: IGBT; 2.4kW; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ600R65KE3NOSA1
TME Symbol:
FZ600R65KE3NOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Power dissipation
2.4kW
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ600R65KE3NOSA1
0 in TME stock
Net price for quantities from 1 pcs - 2 986.88 USDGross price for quantities from 1 pcs - 2 986.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.