+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...10V DC | |
Output current | 0...100A | |
Kind of display used | LED x2 | |
Maximum power | 1kW | |
Manufacturer series | GENESYS+ | |
Protection | anti-overvoltage OVP, overheating OTP, undervoltage UVP | |
Voltage (regulated) ripple and noise | ≤6Vrms, ≤50Vpp | |
Display parameters | 4 digit | |
Operating modes | constant current, constant voltage | |
Mounting | rack 19" | |
Connectors for the country | Europe | |
Dimensions (W x H x D) | 423x43.6x553.2mm | |
Kind of input connector | IEC320 | |
Operating temperature | 0...50°C |