+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G104MFBK-IP67

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs

Manufacturer: GAINTA

Manufacturer part number:
G104MFBK-IP67
TME Symbol:
G104MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight152.32 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G104MFBK-IP67
259 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
Net price for quantities from 5 pcs - 9.40 USDGross price for quantities from 5 pcs - 9.40 USD
Net price for quantities from 25 pcs - 8.62 USDGross price for quantities from 25 pcs - 8.62 USD
Net price for quantities from 125 pcs - 7.84 USDGross price for quantities from 125 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 75 pcsCardboard = 100 pcsCardboard = 150 pcs