+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUS101

Fuse base; 10x38mm; for DIN rail mounting; 32A; 690V; 800VAC; IP20


Manufacturer: MERSEN

Manufacturer part number:
CUS101
TME Symbol:
G1062721

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V/800V AC/1kV DC
Number of poles
1
IP rating
IP20
Body material
thermoplastic
Leads
screw terminals
Operating temperature
-40...70°C
Gross weight44.5 g
Certificates
EAN code3605340602821
See other products in this category: DIN Rail Sockets MERSEN,
*
CUS101
151 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 6 pcs - 7.48 USDGross price for quantities from 6 pcs - 7.48 USD
Net price for quantities from 12 pcs - 6.97 USDGross price for quantities from 12 pcs - 6.97 USD
Packaging method by the manufacturer:Cardboard = 12 pcs