+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G107BK-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 40mm; aluminium; black


Manufacturer: GAINTA

Manufacturer part number:
G107BK-IP67
TME Symbol:
G107BK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Closing system
screwed
Gross weight357.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G107BK-IP67
56 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
Net price for quantities from 60 pcs - 12.85 USDGross price for quantities from 60 pcs - 12.85 USD
Net price for quantities from 300 pcs - 11.70 USDGross price for quantities from 300 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.