+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G108MF-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G108MF-IP67
TME Symbol:
G108MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight429.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G108MF-IP67
799 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 5 pcs - 10.91 USDGross price for quantities from 5 pcs - 10.91 USD
Net price for quantities from 35 pcs - 10.23 USDGross price for quantities from 35 pcs - 10.23 USD
Net price for quantities from 105 pcs - 9.53 USDGross price for quantities from 105 pcs - 9.53 USD
Packaging method by the manufacturer:Cardboard = 35 pcs