+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G109-IP67

Enclosure: multipurpose; X: 63mm; Y: 150mm; Z: 36.5mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G109-IP67
TME Symbol:
G109-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
150mm
Dimension Z
36.5mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight335.2 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G109-IP67
223 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 5 pcs - 11.20 USDGross price for quantities from 5 pcs - 11.20 USD
Net price for quantities from 25 pcs - 10.21 USDGross price for quantities from 25 pcs - 10.21 USD
Net price for quantities from 125 pcs - 9.29 USDGross price for quantities from 125 pcs - 9.29 USD