+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2010403

Knob; polyamide; Øshaft: 4mm; Ø10x13.7mm; black; Shaft: smooth


Manufacturer: RITEL

Manufacturer part number:
2010403
TME Symbol:
G10G-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
knob
Material
polyamide
Shaft diameter
4mm
Knob dimensions
Ø10x13.7mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Dimensions
Gross weight2 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
2010403
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.38 USDGross price for quantities from 3 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Packaging method by the manufacturer:Bag = 100 pcs