+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3010001

Cap; polyamide; grey; 10mm; -20÷70°C

Manufacturer: RITEL

Manufacturer part number:
3010001
TME Symbol:
G10Z-G

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
grey
Diameter
10mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G10
Gross weight0.152 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3010001
9 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs