+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G10Z-R

Cap; polyamide; red; 10mm; -20÷70°C


Manufacturer: RITEL

Manufacturer part number: -
TME Symbol:
G10Z-R

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
red
Diameter
10mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G10
Gross weight0.182 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL
*
G10Z-R
Product withdrawn from the offer
Use the specification table below to search for similar products