+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 175mm | |
Dimension Z | 60mm | |
Enclosure material | aluminium | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP67 | |
Closing system | screwed |