+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G12AH

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.01A/28VAC; 0.01A/28VDC; G


Manufacturer: NKK SWITCHES

Manufacturer part number:
G12AH
TME Symbol:
G12AH

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.01A / 28V AC
DC contacts rating @R
0.01A / 28V DC
Leads
for soldering
Manufacturer series
G
Operating temperature
-25...85°C
Kind of toggle
round
Knob height
3.8mm
Max. contact resistance:
80mΩ
Body dimensions
4.5x7x5.4mm
Electrical life
100000 cycles
Min. insulation resistance
500MΩ
Mounting
PCB, THT
Gross weight0.262 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
G12AH
51 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 1000 pcs - 3.44 USDGross price for quantities from 1000 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs