+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G12JVF

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.1A/28VAC; 0.1A/28VDC; G; THT


Manufacturer: NKK SWITCHES

Manufacturer part number:
G12JVF
TME Symbol:
G12JVF

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
angled, for soldering
Manufacturer series
G
Number of terminals
6
Terminal pitch
2.54mm
Operating temperature
-25...55°C
Kind of toggle
round
Max. contact resistance:
80mΩ
Body dimensions
5.3x7.6x7.4mm
Electrical life
100000 cycles
Actuator material
polyamide
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
phosphor bronze
Mounting
THT
Body material
polyamide
Illumination
none
Backlight colour
green
Operating Force
1.3N
Poles number
1
Lever length
3.8mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
G12JVF
0 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 6.55 USD
Net price for quantities from 100 pcs - 5.71 USDGross price for quantities from 100 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.