+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRP1301/2 BLACK 100 FT

Braid; ØBraid : 12.7mm; polyester; black; UL94V-0; incised


Manufacturer: ALPHA WIRE

Manufacturer part number:
GRP1301/2 BLACK 100 FT
TME Symbol:
G1301/2-BK005

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
braid
Braid diameter
12.7mm
Material
polyester
Colour
black
Flammability rating
UL94V-0
Version
incised
Package contents
30.5m
Engineering PN
GRP-130-1/2
Operating temperature
-70...125°C
Gross weight628.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits ALPHA WIRE
*
GRP1301/2 BLACK 100 FT
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.