+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKG15-SW

Knob; polyamide; Øshaft: 6mm; Ø15x16.3mm; black; Shaft: smooth


Manufacturer: RITEL

Manufacturer part number:
DKG15-SW
TME Symbol:
G15G-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
knob
Material
polyamide
Shaft diameter
6mm
Knob dimensions
Ø15x16.3mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Dimensions
Gross weight5.92 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
DKG15-SW
58 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs