+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RITEL
Manufacturer | RITEL | |
Type of accessories for potentiometer | knob | |
Material | polyamide | |
Shaft diameter | 6mm | |
Colour | black | |
Mounting | clamp mechanism with screw | |
Diameter | 15mm | |
Operating temperature | -20...70°C |