+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4815013

Collar; polyamide; black; 15mm; -20÷70°C


Manufacturer: RITEL

Manufacturer part number:
4815013
TME Symbol:
G15T-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
collar
Material
polyamide
Colour
black
Diameter
15mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G15
Gross weight0.473 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
4815013
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.29 USDGross price for quantities from 2 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Packaging method by the manufacturer:Bag = 100 pcs