+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4815011

Collar; polyamide; grey; 15mm; -20÷70°C

Manufacturer: RITEL

Manufacturer part number:
4815011
TME Symbol:
G15T-G

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
collar
Material
polyamide
Colour
grey
Diameter
15mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G15
Gross weight0.501 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
4815011
6 in TME stock
Net price for quantities from 2 pcs - 1.45 USDGross price for quantities from 2 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs