+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3015001

Cap; polyamide; grey; 15mm; -20÷70°C

Manufacturer: RITEL

Manufacturer part number:
3015001
TME Symbol:
G15Z-G

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
grey
Diameter
15mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G15
Gross weight0.348 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3015001
0 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs