+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3015133

Cap; polyamide; black; 15mm


Manufacturer: RITEL

Manufacturer part number:
3015133
TME Symbol:
G15ZWM-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
black
Diameter
15mm
Related items
G15
Gross weight0.36 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3015133
224 in TME stock
Net price for quantities from 2 pcs - 0.93 USDGross price for quantities from 2 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs