+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G17082UBK-HB

Enclosure: rack mounting; Standard: 19"; 2U; W: 431mm; H: 86mm; black

NEW

Manufacturer: GAINTA

Manufacturer part number:
G17082UBK-HB
TME Symbol:
G17082UBK-HB

Specification

Manufacturer
GAINTA
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
2U
Width
431mm
Height
86mm
Depth
203mm
Body colour
black
Mounting
rack
Enclosure material
ABS
Flammability rating
UL94HB
Gross weight1.12 kg
Certificates
See other products in this category: 19inch Enclosures GAINTA,
*
G17082UBK-HB
0 in TME stock
Net price for quantities from 1 pcs - 22.93 USDGross price for quantities from 1 pcs - 22.93 USD
Net price for quantities from 10 pcs - 20.38 USDGross price for quantities from 10 pcs - 20.38 USD
Net price for quantities from 100 pcs - 18.47 USDGross price for quantities from 100 pcs - 18.47 USD
Net price for quantities from 500 pcs - 17.21 USDGross price for quantities from 500 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.