+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G17S0900110EU

Connector: D-Sub; PIN: 9; socket; female; straight; soldering; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
G17S0900110EU
TME Symbol:
G17S0900110EU

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Contact plating
gold-plated, nickel plated
Colour
black
Enclosure material
metal
Gross weight5 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
G17S0900110EU
0 in TME stock
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.