+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G18AH

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 0.1A/28VAC; 0.1A/28VDC


Manufacturer: NKK SWITCHES

Manufacturer part number:
G18AH
TME Symbol:
G18AH

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
angled, for soldering
Manufacturer series
G
Number of terminals
5
Terminal pitch
2.54mm
Operating temperature
-25...85°C
Kind of toggle
round
Max. contact resistance:
80mΩ
Body dimensions
7x7.6x4.9mm
Electrical life
50000 cycles
Actuator material
polyamide
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
50000 cycles
Contact material
phosphor bronze
Mounting
THT
Body material
polyamide
Illumination
none
Operating Force
0.93N
Poles number
1
Lever length
3.8mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
G18AH
0 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 250 pcs - 5.01 USDGross price for quantities from 250 pcs - 5.01 USD
Net price for quantities from 440 pcs - 4.85 USDGross price for quantities from 440 pcs - 4.85 USD
Net price for quantities from 945 pcs - 4.65 USDGross price for quantities from 945 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.