+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 83mm | |
Dimension Y | 115mm | |
Dimension Z | 32mm | |
Version | hollowed area for foil keypad | |
Enclosure material | ABS | |
Body colour | black | |
Flammability rating | UL94V-0 |