+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G1FM-2023-11

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; L: 11mm

Manufacturer: IGUS

Manufacturer part number:
G1FM-2023-11
TME Symbol:
G1FM-2023-11

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
11mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
30mm
Gross weight2.37 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-2023-11
6 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.