+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G1FM-2023-16

Bearing: sleeve bearing; with flange; Øout: 23mm; Øint: 20mm

Manufacturer: IGUS

Manufacturer part number:
G1FM-2023-16
TME Symbol:
G1FM-2023-16

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
16mm
Material
iglidur® G1
Colour
dark grey
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
30mm
Gross weight1.14 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-2023-16
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.38 USDGross price for quantities from 25 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.