+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G1FM-3034-26

Bearing: sleeve bearing; with flange; Øout: 34mm; Øint: 30mm

Manufacturer: IGUS

Manufacturer part number:
G1FM-3034-26
TME Symbol:
G1FM-3034-26

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
26mm
Material
iglidur® G1
Colour
dark grey
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Flange diameter
42mm
Gross weight1.7 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1FM-3034-26
0 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.39 USDGross price for quantities from 25 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.