+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G1SM-0810-12

Bearing: slide; sleeve; Øout: 10mm; Øint: 8mm; L: 12mm; iglidur® G1

Manufacturer: IGUS

Manufacturer part number:
G1SM-0810-12
TME Symbol:
G1SM-0810-12

Specification

Manufacturer
IGUS
Kind of Bearing
slide
Outside diameter
10mm
Internal diameter
8mm
Length
12mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Gross weight0.62 g
Certificates
See other products in this category: Plain Bearings IGUS
*
G1SM-0810-12
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.