+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G1SM-5055-60

Bearing: slide; sleeve; Øout: 55mm; Øint: 50mm; L: 60mm; iglidur® G1


Manufacturer: IGUS

Manufacturer part number:
G1SM-5055-60
TME Symbol:
G1SM-5055-60

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
55mm
Internal diameter
50mm
Length
60mm
Material
iglidur® G1
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...180°C
Shore hardness
81
Gross weight7.02 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
G1SM-5055-60
0 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
Net price for quantities from 10 pcs - 14.19 USDGross price for quantities from 10 pcs - 14.19 USD
Net price for quantities from 25 pcs - 13.30 USDGross price for quantities from 25 pcs - 13.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.