+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G2018C-IP67

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 90mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G2018C-IP67
TME Symbol:
G2018C-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight615.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2018C-IP67
37 in TME stock
Net price for quantities from 1 pcs - 26.02 USDGross price for quantities from 1 pcs - 26.02 USD
Net price for quantities from 6 pcs - 23.43 USDGross price for quantities from 6 pcs - 23.43 USD
Net price for quantities from 12 pcs - 21.47 USDGross price for quantities from 12 pcs - 21.47 USD
Net price for quantities from 24 pcs - 19.53 USDGross price for quantities from 24 pcs - 19.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 24 pcs