+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G202013L

Cover; X: 20mm; Y: 20mm; -20÷60°C; ABS; Cover colour: black; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
G202013L
TME Symbol:
G202013L

Specification

Manufacturer
GAINTA
Type of enclosures accessories
cover
Dimension X
20mm
Dimension Y
20mm
Related items
G202013B
Operating temperature
-20...60°C
Cover material
ABS
Cover colour
black
Flammability rating
UL94HB
Gross weight0.391 g
Certificates
See other products in this category: Enclosures - Other Accessories GAINTA,
*
G202013L
0 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.