+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G20295-IP67

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 86mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G20295-IP67
TME Symbol:
G20295-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
86mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.2 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G20295-IP67
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.99 USDGross price for quantities from 1 pcs - 58.99 USD
Net price for quantities from 10 pcs - 53.08 USDGross price for quantities from 10 pcs - 53.08 USD
Net price for quantities from 20 pcs - 48.66 USDGross price for quantities from 20 pcs - 48.66 USD
Net price for quantities from 50 pcs - 44.24 USDGross price for quantities from 50 pcs - 44.24 USD