+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G205-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G205-IP67
TME Symbol:
G205-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight143.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
G205-IP67
Product withdrawn from the offer
Use the specification table below to search for similar products