+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G20583-IP67

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 150mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G20583-IP67
TME Symbol:
G20583-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
150mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight1.875 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G20583-IP67
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.94 USDGross price for quantities from 1 pcs - 78.94 USD
Net price for quantities from 4 pcs - 71.05 USDGross price for quantities from 4 pcs - 71.05 USD
Net price for quantities from 8 pcs - 65.14 USDGross price for quantities from 8 pcs - 65.14 USD
Net price for quantities from 24 pcs - 59.22 USDGross price for quantities from 24 pcs - 59.22 USD