+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G218-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G218-IP67
TME Symbol:
G218-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight428.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
G218-IP67
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 45 pcs