+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2021603

Knob; polyamide; Øshaft: 6mm; Ø21x17.5mm; black; Shaft: smooth


Manufacturer: RITEL

Manufacturer part number:
2021603
TME Symbol:
G21G-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
knob
Material
polyamide
Shaft diameter
6mm
Knob dimensions
Ø21x17.5mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Dimensions
Gross weight7.69 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
2021603
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
Net price for quantities from 10000 pcs - 2.84 USDGross price for quantities from 10000 pcs - 2.84 USD
Packaging method by the manufacturer:Bag = 25 pcsBag = 100 pcs