+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2621603

Knob; polyamide; Øshaft: 6mm; black; clamp mechanism with screw

Manufacturer: RITEL

Manufacturer part number:
2621603
TME Symbol:
G21GM-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
knob
Material
polyamide
Shaft diameter
6mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Operating temperature
-20...70°C
Knobs features
  • mat surface
  • screw hidden under cap
Dimensions
Gross weight7.677 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
2621603
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD
Net price for quantities from 10000 pcs - 2.97 USDGross price for quantities from 10000 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs