+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2621601

Knob; polyamide; Øshaft: 6mm; grey; clamp mechanism with screw

Manufacturer: RITEL

Manufacturer part number:
2621601
TME Symbol:
G21GM-G

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
knob
Material
polyamide
Shaft diameter
6mm
Colour
grey
Mounting
clamp mechanism with screw
Shaft surface
smooth
Operating temperature
-20...70°C
Knobs features
  • mat surface
  • screw hidden under cap
Dimensions
Gross weight7.595 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
2621601
72 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 100 pcs