+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3021003

Cap; polyamide; black; 21mm; -20÷70°C


Manufacturer: RITEL

Manufacturer part number:
3021003
TME Symbol:
G21Z-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
black
Diameter
21mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G21
Gross weight0.62 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3021003
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcs