+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G21Z-R

Cap; polyamide; red; 21mm; -20÷70°C


Manufacturer: RITEL

Manufacturer part number: -
TME Symbol:
G21Z-R

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
red
Diameter
21mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G21
Gross weight0.519675 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL
*
G21Z-R
Product withdrawn from the offer
Use the specification table below to search for similar products