+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3021133

Cap; with pointer; polyamide; black; -20÷70°C


Manufacturer: RITEL

Manufacturer part number:
3021133
TME Symbol:
G21ZWM-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Kind of knob
with pointer
Material
polyamide
Colour
black
Operating temperature
-20...70°C
Related items
G21
Gross weight0.641 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3021133
1 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs