+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3021131

Cap; with pointer; polyamide; grey; -20÷70°C


Manufacturer: RITEL

Manufacturer part number:
3021131
TME Symbol:
G21ZWM-G

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Kind of knob
with pointer
Material
polyamide
Colour
grey
Operating temperature
-20...70°C
Related items
G21
Gross weight0.649 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3021131
50 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs