+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 0.1A / 28V AC | |
DC contacts rating @R | 0.1A / 28V DC | |
Leads | angled, for soldering | |
Manufacturer series | G | |
Number of terminals | 6 | |
Terminal pitch | 2.54mm | |
Operating temperature | -25...85°C | |
Kind of toggle | round | |
Max. contact resistance: | 80mΩ | |
Body dimensions | 5.3x7.6x7.4mm | |
Electrical life | 100000 cycles | |
Actuator material | polyamide | |
Contact plating | gold-plated | |
Min. insulation resistance | 500MΩ | |
Mechanical durability | 100000 cycles | |
Contact material | phosphor bronze | |
Mounting | THT | |
Body material | polyamide | |
Illumination | none | |
Operating Force | 1.2N | |
Poles number | 2 | |
Lever length | 3.8mm | |
Kind of material | fiber glass reinforced |